87701230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87701230
Murrplastik Systems Product Line

87701230

DigiKey Part Number
2160-87701230-ND
Manufacturer
Manufacturer Product Number
87701230
Description
ZL-AH 39 CABLE HOLDER WITH ALU C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Strain Relief For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
Accomodates 3 Wires
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$27.12000$27.12
10$23.04900$230.49
25$21.60560$540.14
50$20.57460$1,028.73
100$19.59280$1,959.28
250$18.36724$4,591.81
500$17.73876$8,869.38
Manufacturers Standard Package