

87141238 | |
---|---|
DigiKey Part Number | 2160-87141238-ND |
Manufacturer | |
Manufacturer Product Number | 87141238 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.630" ~ 0.669" (16.00mm ~ 17.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.45000 | $13.45 |
10 | $11.43100 | $114.31 |
25 | $10.71400 | $267.85 |
50 | $10.20240 | $510.12 |
100 | $9.71530 | $971.53 |
250 | $9.10716 | $2,276.79 |
500 | $8.67284 | $4,336.42 |
1,000 | $8.25932 | $8,259.32 |