
MYWGC3R53FFW92RAE | |
---|---|
DigiKey Part Number | 811-MYWGC3R53FFW92RAETR-ND - Tape & Reel (TR) 811-MYWGC3R53FFW92RAECT-ND - Cut Tape (CT) 811-MYWGC3R53FFW92RAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYWGC3R53FFW92RAE |
Description | DC/DC CONV 4.3-5.5V/QUAD OUPUT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 1.2V 1.8V 3.3V 2.5V 1A, 1.5A, 2A, 2.5A 4.3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.8V | |
Voltage - Output 3 | 3.3V | |
Voltage - Output 4 | 2.5V | |
Current - Output (Max) | 1A, 1.5A, 2A, 2.5A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | I2C Interface, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.2% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 0.35" L x 0.33" W x 0.12" H (9.0mm x 8.3mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.79000 | $15.79 |
5 | $15.21400 | $76.07 |
10 | $14.96900 | $149.69 |
25 | $14.64960 | $366.24 |
50 | $14.41140 | $720.57 |
100 | $14.17710 | $1,417.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $13.71893 | $5,487.57 |
800 | $13.49509 | $10,796.07 |