
MGJ2D241709BSC | |
---|---|
DigiKey Part Number | 811-MGJ2D241709BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D241709BSC |
Description | DC/DC 2W TH 24-17/9V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 17V -9V 80mA, 80mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 2.08 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.98000 | $7.98 |
5 | $7.94200 | $39.71 |
10 | $7.88300 | $78.83 |
25 | $7.79520 | $194.88 |
50 | $7.60600 | $380.30 |
100 | $7.22710 | $722.71 |
250 | $6.76084 | $1,690.21 |
500 | $6.30914 | $3,154.57 |
1,000 | $5.91574 | $5,915.74 |