
78SRH-5.2/2-C | |
---|---|
DigiKey Part Number | 811-3807-ND |
Manufacturer | |
Manufacturer Product Number | 78SRH-5.2/2-C |
Description | DC DC CONVERTER 5.25V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5.25V 2A 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78SRH-5.2/2-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.85" L x 0.80" W x 0.28" H (21.6mm x 20.3mm x 7.1mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.47000 | $23.47 |
5 | $20.53400 | $102.67 |
10 | $18.17600 | $181.76 |
25 | $17.33920 | $433.48 |