
50474AC | |
---|---|
DigiKey Part Number | 811-50474ACTR-ND - Tape & Reel (TR) 811-50474ACCT-ND - Cut Tape (CT) 811-50474ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50474AC |
Description | CMC 470UH 700MA 2LN SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 360mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.280" W (6.00mm x 7.10mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.85400 | $8.54 |
50 | $0.82320 | $41.16 |
100 | $0.79220 | $79.22 |
250 | $0.78424 | $196.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64074 | $640.74 |