XRCGB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XRCGB Series
XRCGB Series

XRCGB24M000F2C00R0

DigiKey Part Number
490-XRCGB24M000F2C00R0TR-ND - Tape & Reel (TR)
490-XRCGB24M000F2C00R0CT-ND - Cut Tape (CT)
490-XRCGB24M000F2C00R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB24M000F2C00R0
Description
2.0X1.6MM 24.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 6pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB24M000F2C00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.46600$4.66
50$0.42320$21.16
100$0.40550$40.55
500$0.36764$183.82
1,000$0.35244$352.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32961$988.83
6,000$0.31598$1,895.88
9,000$0.30827$2,774.43
15,000$0.29882$4,482.30
21,000$0.29277$6,148.17
30,000$0.28648$8,594.40
Manufacturers Standard Package