

XRCGB16M000FXN01R0 | |
---|---|
DigiKey Part Number | 490-18283-2-ND - Tape & Reel (TR) 490-18283-1-ND - Cut Tape (CT) 490-18283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB16M000FXN01R0 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±40ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB16M000FXN01R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±40ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.46900 | $4.69 |
50 | $0.42600 | $21.30 |
100 | $0.40840 | $40.84 |
500 | $0.37018 | $185.09 |
1,000 | $0.35487 | $354.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33188 | $995.64 |
6,000 | $0.31816 | $1,908.96 |
9,000 | $0.31039 | $2,793.51 |
15,000 | $0.30089 | $4,513.35 |
21,000 | $0.29478 | $6,190.38 |
30,000 | $0.28846 | $8,653.80 |