
NFZ03SG102SN10D | |
---|---|
DigiKey Part Number | 490-18078-2-ND - Tape & Reel (TR) 490-18078-1-ND - Cut Tape (CT) 490-18078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ03SG102SN10D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 210mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ03SG102SN10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 900 MHz | |
Current Rating (Max) | 210mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22700 | $2.27 |
25 | $0.19680 | $4.92 |
50 | $0.17640 | $8.82 |
100 | $0.15750 | $15.75 |
250 | $0.13484 | $33.71 |
500 | $0.11916 | $59.58 |
1,000 | $0.10463 | $104.63 |
5,000 | $0.09506 | $475.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07766 | $1,164.90 |