


NCG18XH103F0SRB | |
---|---|
DigiKey Part Number | 490-NCG18XH103F0SRBTR-ND - Tape & Reel (TR) 490-NCG18XH103F0SRBCT-ND - Cut Tape (CT) 490-NCG18XH103F0SRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCG18XH103F0SRB |
Description | SD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCG18XH103F0SRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
5 | $0.52400 | $2.62 |
10 | $0.49500 | $4.95 |
25 | $0.46160 | $11.54 |
50 | $0.43800 | $21.90 |
100 | $0.41670 | $41.67 |
500 | $0.37392 | $186.96 |
1,000 | $0.35800 | $358.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33670 | $1,346.80 |
8,000 | $0.32422 | $2,593.76 |
12,000 | $0.31741 | $3,808.92 |
20,000 | $0.30931 | $6,186.20 |
28,000 | $0.30425 | $8,519.00 |
40,000 | $0.29912 | $11,964.80 |