
GRT31CC71C226ME13K | |
---|---|
DigiKey Part Number | 490-GRT31CC71C226ME13KTR-ND - Tape & Reel (TR) 490-GRT31CC71C226ME13KCT-ND - Cut Tape (CT) 490-GRT31CC71C226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC71C226ME13K |
Description | CAP CER 22UF 16V X7S 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.68900 | $6.89 |
100 | $0.48970 | $48.97 |
1,000 | $0.38509 | $385.09 |
2,500 | $0.35420 | $885.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.30924 | $1,855.44 |
12,000 | $0.30735 | $3,688.20 |
18,000 | $0.30637 | $5,514.66 |
30,000 | $0.30050 | $9,015.00 |
42,000 | $0.29625 | $12,442.50 |