
GRT188R71H103KE01D | |
---|---|
DigiKey Part Number | 490-GRT188R71H103KE01DTR-ND - Tape & Reel (TR) 490-GRT188R71H103KE01DCT-ND - Cut Tape (CT) 490-GRT188R71H103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71H103KE01D |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71H103KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.14400 | $1.44 |
100 | $0.08900 | $8.90 |
1,000 | $0.06130 | $61.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05579 | $223.16 |
8,000 | $0.04808 | $384.64 |
12,000 | $0.04624 | $554.88 |
20,000 | $0.04415 | $883.00 |
28,000 | $0.04294 | $1,202.32 |
40,000 | $0.04176 | $1,670.40 |
100,000 | $0.04068 | $4,068.00 |