
GRM31CC81E226KE11K | |
---|---|
DigiKey Part Number | 490-GRM31CC81E226KE11KTR-ND - Tape & Reel (TR) 490-GRM31CC81E226KE11KCT-ND - Cut Tape (CT) 490-GRM31CC81E226KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81E226KE11K |
Description | CAP CER 22UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81E226KE11K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.41684 | $2,501.04 |
12,000 | $0.40133 | $4,815.96 |
18,000 | $0.39356 | $7,084.08 |
30,000 | $0.38494 | $11,548.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.87800 | $8.78 |
100 | $0.61970 | $61.97 |
1,000 | $0.48485 | $484.85 |
2,500 | $0.45122 | $1,128.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.84200 | $8.42 |
100 | $0.59420 | $59.42 |
1,000 | $0.46487 | $464.87 |
2,500 | $0.43262 | $1,081.55 |