
GRM31CC81E106KA12L | |
---|---|
DigiKey Part Number | 490-GRM31CC81E106KA12LTR-ND - Tape & Reel (TR) 490-GRM31CC81E106KA12LCT-ND - Cut Tape (CT) 490-GRM31CC81E106KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CC81E106KA12L |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CC81E106KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.27200 | $2.72 |
100 | $0.17620 | $17.62 |
1,000 | $0.12662 | $126.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11406 | $228.12 |
4,000 | $0.10839 | $433.56 |
6,000 | $0.10728 | $643.68 |
10,000 | $0.10268 | $1,026.80 |
14,000 | $0.09930 | $1,390.20 |
20,000 | $0.09768 | $1,953.60 |
50,000 | $0.09227 | $4,613.50 |
100,000 | $0.08901 | $8,901.00 |