
GRM21BR70J106KA73K | |
---|---|
DigiKey Part Number | 490-GRM21BR70J106KA73KTR-ND - Tape & Reel (TR) 490-GRM21BR70J106KA73KCT-ND - Cut Tape (CT) 490-GRM21BR70J106KA73KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR70J106KA73K |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR70J106KA73K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.10200 | $1.02 |
100 | $0.06180 | $6.18 |
1,000 | $0.04105 | $41.05 |
2,500 | $0.03592 | $89.80 |
5,000 | $0.03283 | $164.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03005 | $300.50 |
20,000 | $0.02768 | $553.60 |
30,000 | $0.02664 | $799.20 |
50,000 | $0.02448 | $1,224.00 |
70,000 | $0.02439 | $1,707.30 |
100,000 | $0.02418 | $2,418.00 |
250,000 | $0.02279 | $5,697.50 |
500,000 | $0.02260 | $11,300.00 |