GRM21BR61H106KE43K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.41000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.03000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.67000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61H106KE43K

DigiKey Part Number
490-GRM21BR61H106KE43KTR-ND - Tape & Reel (TR)
490-GRM21BR61H106KE43KCT-ND - Cut Tape (CT)
490-GRM21BR61H106KE43KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61H106KE43K
Description
CAP CER 10UF 50V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61H106KE43K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.24000$2.40
100$0.15450$15.45
1,000$0.10999$109.99
2,500$0.09893$247.33
5,000$0.09227$461.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08855$885.50
20,000$0.08392$1,678.40
30,000$0.08313$2,493.90
50,000$0.08277$4,138.50
Manufacturers Standard Package