
GR331CD7LQ473KW01L | |
---|---|
DigiKey Part Number | 490-GR331CD7LQ473KW01LTR-ND - Tape & Reel (TR) 490-GR331CD7LQ473KW01LCT-ND - Cut Tape (CT) 490-GR331CD7LQ473KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD7LQ473KW01L |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.35000 | $3.50 |
100 | $0.23080 | $23.08 |
1,000 | $0.16925 | $169.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16046 | $320.92 |
4,000 | $0.15043 | $601.72 |
6,000 | $0.14540 | $872.40 |
10,000 | $0.13984 | $1,398.40 |
14,000 | $0.13659 | $1,912.26 |
20,000 | $0.13346 | $2,669.20 |
50,000 | $0.12672 | $6,336.00 |
100,000 | $0.12266 | $12,266.00 |