
GJM1555C1H100JB01J | |
---|---|
DigiKey Part Number | 490-GJM1555C1H100JB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H100JB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H100JB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H100JB01J |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H100JB01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.10500 | $1.05 |
100 | $0.06370 | $6.37 |
1,000 | $0.04240 | $42.40 |
2,500 | $0.03714 | $92.85 |
5,000 | $0.03397 | $169.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02296 | $1,148.00 |
100,000 | $0.02281 | $2,281.00 |
150,000 | $0.02247 | $3,370.50 |
250,000 | $0.02176 | $5,440.00 |
350,000 | $0.02134 | $7,469.00 |
500,000 | $0.02118 | $10,590.00 |