
GCM188L81H104KA57J | |
---|---|
DigiKey Part Number | 490-GCM188L81H104KA57JTR-ND - Tape & Reel (TR) 490-GCM188L81H104KA57JCT-ND - Cut Tape (CT) 490-GCM188L81H104KA57JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H104KA57J |
Description | CAP CER 0.1UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.10600 | $1.06 |
100 | $0.06410 | $6.41 |
1,000 | $0.04271 | $42.71 |
2,500 | $0.03741 | $93.52 |
5,000 | $0.03423 | $171.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03224 | $322.40 |
20,000 | $0.02931 | $586.20 |
30,000 | $0.02841 | $852.30 |
50,000 | $0.02750 | $1,375.00 |
70,000 | $0.02702 | $1,891.40 |
100,000 | $0.02633 | $2,633.00 |
250,000 | $0.02533 | $6,332.50 |