
GCM1885C2A101JA16J | |
---|---|
DigiKey Part Number | 490-GCM1885C2A101JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A101JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A101JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A101JA16J |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A101JA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.05700 | $0.57 |
100 | $0.03280 | $3.28 |
1,000 | $0.02076 | $20.76 |
2,500 | $0.01780 | $44.50 |
5,000 | $0.01743 | $87.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01262 | $126.20 |
20,000 | $0.01171 | $234.20 |
30,000 | $0.01165 | $349.50 |
50,000 | $0.01081 | $540.50 |
70,000 | $0.01077 | $753.90 |
100,000 | $0.01072 | $1,072.00 |
250,000 | $0.01063 | $2,657.50 |
500,000 | $0.01057 | $5,285.00 |
1,000,000 | $0.01052 | $10,520.00 |