
GCM1555C1H100JA16J | |
---|---|
DigiKey Part Number | 490-GCM1555C1H100JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H100JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H100JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H100JA16J |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H100JA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.04500 | $0.45 |
100 | $0.02620 | $2.62 |
1,000 | $0.01633 | $16.33 |
2,500 | $0.01289 | $32.23 |
5,000 | $0.01199 | $59.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00622 | $311.00 |
100,000 | $0.00617 | $617.00 |
150,000 | $0.00614 | $921.00 |
250,000 | $0.00610 | $1,525.00 |
350,000 | $0.00609 | $2,131.50 |
500,000 | $0.00607 | $3,035.00 |
1,250,000 | $0.00602 | $7,525.00 |