
GCJ31CC71E106KA15K | |
---|---|
DigiKey Part Number | 490-GCJ31CC71E106KA15KTR-ND - Tape & Reel (TR) 490-GCJ31CC71E106KA15KCT-ND - Cut Tape (CT) 490-GCJ31CC71E106KA15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CC71E106KA15K |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CC71E106KA15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
10 | $0.69200 | $6.92 |
100 | $0.48140 | $48.14 |
1,000 | $0.37145 | $371.45 |
2,500 | $0.34406 | $860.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.32432 | $1,945.92 |
12,000 | $0.31636 | $3,796.32 |
18,000 | $0.31040 | $5,587.20 |
30,000 | $0.30308 | $9,092.40 |
42,000 | $0.29880 | $12,549.60 |