DLW44SM172SK2L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.87000
Datasheet
DLW44S-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLW44S-SERIES
DLW44SN

DLW44SM172SK2L

DigiKey Part Number
490-DLW44SM172SK2LTR-ND - Tape & Reel (TR)
490-DLW44SM172SK2LCT-ND - Cut Tape (CT)
490-DLW44SM172SK2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW44SM172SK2L
Description
CMC 1.5A 2LN 1.7 KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 100 MHz 1.5A DCR 84mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW44SM172SK2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.7 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
84mOhm
Voltage Rating - DC
60V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height (Max)
0.059" (1.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.59000$2.59
10$2.13600$21.36
25$1.97640$49.41
50$1.86340$93.17
100$1.75690$175.69
250$1.62544$406.36
500$1.53274$766.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44539$1,445.39
2,000$1.36315$2,726.30
3,000$1.31728$3,951.84
5,000$1.26205$6,310.25
Manufacturers Standard Package