
BLM21BD421SN1D | |
---|---|
DigiKey Part Number | 490-11046-2-ND - Tape & Reel (TR) 490-11046-1-ND - Cut Tape (CT) 490-11046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD421SN1D |
Description | FERRITE BEAD 420 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 420 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD421SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 420 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17200 | $1.72 |
25 | $0.15040 | $3.76 |
50 | $0.13480 | $6.74 |
100 | $0.12050 | $12.05 |
250 | $0.10344 | $25.86 |
500 | $0.09168 | $45.84 |
1,000 | $0.08074 | $80.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06115 | $244.60 |
8,000 | $0.05534 | $442.72 |