
BLM18KG331BH1D | |
---|---|
DigiKey Part Number | 490-14030-2-ND - Tape & Reel (TR) 490-14030-1-ND - Cut Tape (CT) 490-14030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG331BH1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG331BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11600 | $1.16 |
25 | $0.10120 | $2.53 |
50 | $0.09100 | $4.55 |
100 | $0.08150 | $8.15 |
250 | $0.07020 | $17.55 |
500 | $0.06242 | $31.21 |
1,000 | $0.05517 | $55.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04224 | $168.96 |
8,000 | $0.03643 | $291.44 |
12,000 | $0.03495 | $419.40 |