
BLM15BX221SN1D | |
---|---|
DigiKey Part Number | 490-11018-2-ND - Tape & Reel (TR) 490-11018-1-ND - Cut Tape (CT) 490-11018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BX221SN1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 450mA 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BX221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07500 | $0.75 |
25 | $0.06520 | $1.63 |
50 | $0.05880 | $2.94 |
100 | $0.05250 | $5.25 |
250 | $0.04536 | $11.34 |
500 | $0.04042 | $20.21 |
1,000 | $0.03587 | $35.87 |
5,000 | $0.02653 | $132.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02343 | $234.30 |
20,000 | $0.02136 | $427.20 |