
BLM15BD471SH1D | |
---|---|
DigiKey Part Number | 490-BLM15BD471SH1DTR-ND - Tape & Reel (TR) 490-BLM15BD471SH1DCT-ND - Cut Tape (CT) 490-BLM15BD471SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BD471SH1D |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BD471SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02528 | $252.80 |
20,000 | $0.02349 | $469.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11600 | $1.16 |
25 | $0.10120 | $2.53 |
50 | $0.09100 | $4.55 |
100 | $0.08150 | $8.15 |
250 | $0.07020 | $17.55 |
500 | $0.06242 | $31.21 |
1,000 | $0.05517 | $55.17 |
5,000 | $0.04032 | $201.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11800 | $1.18 |
25 | $0.10240 | $2.56 |
50 | $0.09200 | $4.60 |
100 | $0.08230 | $8.23 |
250 | $0.07084 | $17.71 |
500 | $0.06298 | $31.49 |
1,000 | $0.05578 | $55.78 |
5,000 | $0.04116 | $205.80 |