
BLM15AX121SZ1D | |
---|---|
DigiKey Part Number | 490-16510-2-ND - Tape & Reel (TR) 490-16510-1-ND - Cut Tape (CT) 490-16510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX121SZ1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 700mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX121SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08200 | $0.82 |
25 | $0.07160 | $1.79 |
50 | $0.06440 | $3.22 |
100 | $0.05780 | $5.78 |
250 | $0.04984 | $12.46 |
500 | $0.04440 | $22.20 |
1,000 | $0.03935 | $39.35 |
5,000 | $0.02905 | $145.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02512 | $251.20 |
20,000 | $0.02330 | $466.00 |