BLE32PN260SN1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.58000
Datasheet
BLE18PS080BH1D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE32PN260SN1L

DigiKey Part Number
490-BLE32PN260SN1LTR-ND - Tape & Reel (TR)
490-BLE32PN260SN1LCT-ND - Cut Tape (CT)
490-BLE32PN260SN1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32PN260SN1L
Description
FERRITE BEAD 26 OHM 1210 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32PN260SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.10400$11.04
25$0.94920$23.73
50$0.84280$42.14
100$0.74400$74.40
250$0.62456$156.14
500$0.60532$302.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.49453$741.80
Manufacturers Standard Package