
BU-5214-A-4-0 | |
---|---|
DigiKey Part Number | BU-5214-A-4-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-5214-A-4-0 |
Description | TEST LEAD BNC TO GRABBER HOOK 4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4.0" (101.60mm) BNC, Female Socket (Jack) To Micro Hook (2) Test Lead 300VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Grabber, Hook | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Micro Hook (2) | |
Cable Length | 4.0" (101.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 300VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.73000 | $22.73 |