
BU-5070-B-24-0 | |
---|---|
DigiKey Part Number | BU-5070-B-24-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-5070-B-24-0 |
Description | TEST LEAD BNC TO BANANA 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) BNC Male Plug To Banana Plug, Double, Stackable Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC Male Plug | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | RG58/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | Polypropylene (PP) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.12000 | $47.12 |
10 | $38.43000 | $384.30 |
100 | $38.28470 | $3,828.47 |