
BU-191640077 | |
---|---|
DigiKey Part Number | 314-BU-191640077-ND |
Manufacturer | |
Manufacturer Product Number | BU-191640077 |
Description | 12-10 TO 16-14 HEAT SHRINKNYAX S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-16 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |