cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSH420S-CDC

DigiKey Part Number
2331-MSH420S-CDC-ND
Manufacturer
Manufacturer Product Number
MSH420S-CDC
Description
IC MUX/DEMUX 1 X 10:5 256-FCBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 10:5 256-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MoSys, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 10:5
Current - Output High, Low
-
Voltage Supply Source
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
256-BGA, FCBGA
Supplier Device Package
256-FCBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
10$250.71300$2,507.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.