URB2424YMD-20WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Traco Power
In Stock: 0
Unit Price: $74.47000
Datasheet
URA_YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URA_YMD-10WR3

URB2424YMD-20WR3

DigiKey Part Number
2725-URB2424YMD-20WR3-ND
Manufacturer
Manufacturer Product Number
URB2424YMD-20WR3
Description
DC DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2424YMD-20WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$13.29000$13.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.