K7805JT-500R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: $5.74000
Datasheet
K7803JT-500R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K7805JT-500R3

DigiKey Part Number
2725-K7805JT-500R3TR-ND - Tape & Reel (TR)
2725-K7805JT-500R3CT-ND - Cut Tape (CT)
2725-K7805JT-500R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K7805JT-500R3
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7805JT-500R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
750$1.44105$1,080.79
Manufacturers Standard Package
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.44105$1,080.79
Manufacturers Standard Package