F2412XT-1WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2424XT-1WR3-TR

DigiKey Part Number
2725-F2424XT-1WR3-TR-ND - Tape & Reel (TR)
2725-F2424XT-1WR3-TRCT-ND - Cut Tape (CT)
2725-F2424XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2424XT-1WR3-TR
Description
DC DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.56372$1,281.86
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
500$2.67396$1,336.98
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
500$2.56372$1,281.86
Manufacturers Standard Package
* All Digi-Reel orders will add a $9.50 reeling fee.