
MPQ7230GLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ7230GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7230GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7230GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7230GLE-AEC1-P |
Description | 42V, 1.2A, SYNCHRONOUS BUCK-BOOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 1.2A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7230GLE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A, 3A | |
Frequency | 410kHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.70000 | $7.70 |
10 | $5.87100 | $58.71 |
25 | $5.41160 | $135.29 |
100 | $4.90690 | $490.69 |
250 | $4.66624 | $1,166.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.52116 | $2,260.58 |
1,000 | $4.40174 | $4,401.74 |
1,500 | $4.34195 | $6,512.92 |
2,500 | $4.27570 | $10,689.25 |
3,500 | $4.23698 | $14,829.43 |