
MPQ4425AGQB-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4425AGQB-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4425AGQB-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4425AGQB-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4425AGQB-AEC1-P |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425AGQB-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerVQFN | |
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.87188 | $1,935.94 |
1,000 | $3.76676 | $3,766.76 |
1,500 | $3.71412 | $5,571.18 |
2,500 | $3.65584 | $9,139.60 |
3,500 | $3.62174 | $12,676.09 |