MP6519GQ-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.05000
Datasheet
19-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6519GQ-P

DigiKey Part Number
1589-MP6519GQ-PTR-ND - Tape & Reel (TR)
1589-MP6519GQ-PCT-ND - Cut Tape (CT)
1589-MP6519GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6519GQ-P
Description
2.5V - 28V, 5A, H-BRIDGE CURRENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 19-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP6519GQ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
2.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
19-VFQFN
Supplier Device Package
19-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.43700$34.37
25$3.14760$78.69
100$2.82920$282.92
250$2.67728$669.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.58574$1,292.87
1,000$2.51042$2,510.42
1,500$2.47269$3,709.03
2,500$2.43090$6,077.25
3,500$2.40646$8,422.61
5,000$2.38296$11,914.80
Manufacturers Standard Package