MP4088GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Power Integrations
In Stock: 0
Unit Price: $3.43280
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.36000
Datasheet
MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4088GN

DigiKey Part Number
MP4088GN-ND
Manufacturer
Manufacturer Product Number
MP4088GN
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Buck, Boost Triac Dimming 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Buck, Boost
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
22kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.