MP4050AGS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Power Integrations
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.80000

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.80052
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4050AGS

DigiKey Part Number
MP4050AGS-ND
Manufacturer
Manufacturer Product Number
MP4050AGS
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.1V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
22kHz
Dimming
-
Applications
General Purpose, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.