MP4033GK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.84441
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.20329
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4033GK

DigiKey Part Number
MP4033GK-ND
Manufacturer
Manufacturer Product Number
MP4033GK
Description
IC LED DRIVER RGLTR PWM 10MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
27V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM, TRIAC
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.