
MP4026GJ-Z | |
---|---|
DigiKey Part Number | 1589-1919-2-ND - Tape & Reel (TR) 1589-1919-1-ND - Cut Tape (CT) 1589-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4026GJ-Z |
Description | IC LED DRIVER OFFL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP4026GJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.8V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.32000 | $3.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.93292 | $2,798.76 |
6,000 | $0.91200 | $5,472.00 |
9,000 | $0.90154 | $8,113.86 |
15,000 | $0.88993 | $13,348.95 |