
MP3394SGS-Z | |
---|---|
DigiKey Part Number | 1589-1634-2-ND - Tape & Reel (TR) 1589-1634-1-ND - Cut Tape (CT) 1589-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3394SGS-Z |
Description | IC LED DRV CTRL PWM 180MA 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 180mA | |
Frequency | 670kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.25000 | $3.25 |
10 | $2.39200 | $23.92 |
25 | $2.18080 | $54.52 |
100 | $1.94810 | $194.81 |
250 | $1.83712 | $459.28 |
500 | $1.77020 | $885.10 |
1,000 | $1.71514 | $1,715.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.65700 | $4,142.50 |
5,000 | $1.62195 | $8,109.75 |
7,500 | $1.60440 | $12,033.00 |