
MP3371GR-0000-P | |
---|---|
DigiKey Part Number | 1589-MP3371GR-0000-PTR-ND - Tape & Reel (TR) 1589-MP3371GR-0000-PCT-ND - Cut Tape (CT) 1589-MP3371GR-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3371GR-0000-P |
Description | IC LED DRIVER REG PWM 50MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3371GR-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 50V | |
Current - Output / Channel | 50mA | |
Frequency | 350kHz, 500kHz, 650kHz, 800kHz, 950kHz, 1.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.81000 | $5.81 |
10 | $4.37700 | $43.77 |
25 | $4.02040 | $100.51 |
100 | $3.62830 | $362.83 |
250 | $3.44132 | $860.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.47170 | $1,735.85 |
1,000 | $3.37494 | $3,374.94 |
1,500 | $3.32648 | $4,989.72 |
2,500 | $3.27277 | $8,181.93 |
3,500 | $3.24138 | $11,344.83 |
5,000 | $3.21122 | $16,056.10 |