
MP3306EG-LF-P | |
---|---|
DigiKey Part Number | 1589-1160-2-ND - Tape & Reel (TR) 1589-1160-1-ND - Cut Tape (CT) 1589-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3306EG-LF-P |
Description | IC LED DRVR RGLTR PWM 1.8A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3306EG-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.8A (Switch) | |
Frequency | 690kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.61474 | $807.37 |
1,000 | $1.56372 | $1,563.72 |
1,500 | $1.53817 | $2,307.26 |
2,500 | $1.50985 | $3,774.62 |
3,500 | $1.49330 | $5,226.55 |
5,000 | $1.47738 | $7,386.90 |