
MP3304ADD-LF-Z | |
---|---|
DigiKey Part Number | MP3304ADD-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3304ADD-LF-Z |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.41534 | $7,076.70 |
10,000 | $1.38955 | $13,895.50 |