MP2672GD-0000-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.30000
Datasheet
MP2166GD-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2672GD-0000-Z

DigiKey Part Number
1589-MP2672GD-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2672GD-0000-ZCT-ND - Cut Tape (CT)
1589-MP2672GD-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2672GD-0000-Z
Description
IC BATT CHG LI-ION 2CELL 18QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 18-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2672GD-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
9V
Voltage - Supply (Max)
5.75V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
18-VFQFN
Supplier Device Package
18-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.76000$3.76
10$2.79100$27.91
25$2.54920$63.73
100$2.28320$228.32
250$2.15636$539.09
500$2.07986$1,039.93
1,000$2.01694$2,016.94
2,500$1.95051$4,876.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.91047$9,552.35
Manufacturers Standard Package