
MP2617GL-P | |
---|---|
DigiKey Part Number | 1589-1142-2-ND - Tape & Reel (TR) 1589-1142-1-ND - Cut Tape (CT) 1589-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2617GL-P |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.74000 | $6.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.65152 | $1,325.76 |
1,000 | $2.57459 | $2,574.59 |
1,500 | $2.53609 | $3,804.14 |
2,500 | $2.49342 | $6,233.55 |
3,500 | $2.46847 | $8,639.65 |
5,000 | $2.44449 | $12,222.45 |