EVX2002-44018A-00A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVX2002-44018A-00A

DigiKey Part Number
1589-EVX2002-44018A-00A-ND
Manufacturer
Manufacturer Product Number
EVX2002-44018A-00A
Description
EVAL BOARD FOR MP44018A, MPX200C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MP44018A, MPX200C - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB Type-C® Power Delivery (PD)
Embedded
No
Utilized IC / Part
MP44018A, MPX200C
Primary Attributes
90 ~ 264VAC Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$232.05000$232.05
Manufacturers Standard Package